CY7C1041BNV33-12VXCT vs PDM31564SA12SO feature comparison

CY7C1041BNV33-12VXCT Cypress Semiconductor

Buy Now Datasheet

PDM31564SA12SO Paradigm Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PARADIGM TECHNOLOGY INC
Part Package Code SOJ
Package Description SOJ, SOJ, SOJ44,.44
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-PDSO-J44 R-PDSO-J44
JESD-609 Code e4 e0
Length 28.575 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SOJ44,.44
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.2 mA

Compare CY7C1041BNV33-12VXCT with alternatives

Compare PDM31564SA12SO with alternatives