CY7C1031-12JC vs PDM44028S9JI feature comparison

CY7C1031-12JC Cypress Semiconductor

Buy Now Datasheet

PDM44028S9JI IXYS Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP IXYS CORP
Part Package Code LCC
Package Description PLASTIC, LCC-52
Pin Count 52
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 9 ns
Additional Feature TWO BIT WRAPAROUND COUNTER
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e0
Length 19.1262 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 18 18
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.75 V 4.75 V
Supply Current-Max 0.23 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm
Base Number Matches 2 2

Compare CY7C1031-12JC with alternatives