CY7C1021CV33-12VE
vs
AS7C31026B-12JIN
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ALLIANCE SEMICONDUCTOR CORP
|
Package Description |
SOJ,
|
0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
12 ns
|
JESD-30 Code |
R-PDSO-J44
|
R-PDSO-J44
|
Length |
28.575 mm
|
28.575 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64KX16
|
64KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Seated Height-Max |
3.7592 mm
|
3.7592 mm
|
Supply Voltage-Max (Vsup) |
3.63 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.97 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOJ
|
Pin Count |
|
44
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e3
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SOJ44,.44
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.005 A
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.075 mA
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare CY7C1021CV33-12VE with alternatives
Compare AS7C31026B-12JIN with alternatives