CY7C1020B-12VC
vs
CY7C1020D-12VXC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
SOJ
Package Description
0.400 INCH, SOJ-44
SOJ, SOJ44,.44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-PDSO-J44
R-PDSO-J44
JESD-609 Code
e0
e4
Length
28.575 mm
28.575 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX16
32KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
3.7592 mm
3.7592 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
10.16 mm
10.16 mm
Base Number Matches
2
1
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Clock Frequency-Max (fCLK)
83.3 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
SOJ44,.44
Standby Current-Max
0.003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.05 mA
Compare CY7C1020D-12VXC with alternatives