CY7C1020-12V vs CY7C1020BN-12VXCT feature comparison

CY7C1020-12V Cypress Semiconductor

Buy Now Datasheet

CY7C1020BN-12VXCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SOJ SOJ
Package Description SOJ, 0.400 INCH, LEAD FREE, SOJ-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-PDSO-J44 R-PDSO-J44
JESD-609 Code e0 e4
Length 28.575 mm 28.575 mm
Memory Density 524288 bit 524288 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 32KX16 32KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm 3.7592 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code Yes
I/O Type COMMON
Moisture Sensitivity Level 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code SOJ44,.44
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.14 mA
Temperature Grade COMMERCIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare CY7C1020-12V with alternatives

Compare CY7C1020BN-12VXCT with alternatives