CY7C1019B-15VC
vs
KM681002CJ-15
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
SOJ
Package Description
0.400 INCH, SOJ-32
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
32
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
JESD-609 Code
e0
e0
Length
20.955 mm
20.96 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ32,.44
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7592 mm
3.76 mm
Standby Current-Max
0.0003 A
0.005 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.13 mA
0.073 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare CY7C1019B-15VC with alternatives
Compare KM681002CJ-15 with alternatives