CY7C09579V-133BAC vs CY7C09579V-83BBC feature comparison

CY7C09579V-133BAC Cypress Semiconductor

Buy Now Datasheet

CY7C09579V-83BBC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 15 X 15 MM, 0.51 MM HEIGHT, 1 MM PITCH, BGA-172 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172
Pin Count 172 172
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.1 ns 18 ns
Additional Feature AUTOMATIC POWER DOWN FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 83 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B172 S-PBGA-B172
JESD-609 Code e0 e0
Length 15 mm 15 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 172 172
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX36 32KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA172,14X14,40 BGA172,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.25 mm 1.25 mm
Standby Current-Max 0.001 A 0.001 A
Standby Voltage-Min 3.15 V 3.14 V
Supply Current-Max 0.41 mA 0.36 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY7C09579V-133BAC with alternatives

Compare CY7C09579V-83BBC with alternatives