CY7C09569V-83AXC vs CY7C056V-20AI feature comparison

CY7C09569V-83AXC Cypress Semiconductor

Buy Now Datasheet

CY7C056V-20AI Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 QFP,
Pin Count 144 144
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 18 ns 20 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE AUTOMATIC POWER DOWN; CONFIGURED AS 16K X 36
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
Length 20 mm
Memory Density 589824 bit 589824 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 9
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 144 144
Number of Words 16384 words 65536 words
Number of Words Code 16000 64000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16KX36 64KX9
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.001 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.36 mA
Supply Voltage-Max (Vsup) 3.465 V 3.45 V
Supply Voltage-Min (Vsup) 3.135 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 20 mm
Base Number Matches 2 1
Pbfree Code No

Compare CY7C09569V-83AXC with alternatives

Compare CY7C056V-20AI with alternatives