CY7C09369V-9AC vs CY7C09369V-9AXC feature comparison

CY7C09369V-9AC Rochester Electronics LLC

Buy Now Datasheet

CY7C09369V-9AXC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description PLASTIC, MS-026, TQFP-100 ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
Access Time-Max 9 ns 9 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e4
Length 14 mm 14 mm
Memory Density 294912 bit 294912 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX18 16KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 14 mm 14 mm
Base Number Matches 1 2
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Clock Frequency-Max (fCLK) 67 MHz
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63SQ,20
Standby Current-Max 0.00025 A
Standby Voltage-Min 3 V
Supply Current-Max 0.23 mA

Compare CY7C09369V-9AC with alternatives

Compare CY7C09369V-9AXC with alternatives