CY7C09199-8AC
vs
709389L7PF8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TQFP
Package Description
LFQFP,
LFQFP, QFP100,.63SQ,20
Pin Count
100
100
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
8 ns
18 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
9
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
100
100
Number of Words
131072 words
65536 words
Number of Words Code
128000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX9
64KX18
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
14 mm
14 mm
Base Number Matches
1
1
Manufacturer Package Code
PN100
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
COMMON
Package Equivalence Code
QFP100,.63SQ,20
Standby Current-Max
0.003 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.465 mA
Compare CY7C09199-8AC with alternatives
Compare 709389L7PF8 with alternatives