CY7C09169-10AC vs CY7C09159V-10AI feature comparison

CY7C09169-10AC Cypress Semiconductor

Buy Now Datasheet

CY7C09159V-10AI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description PLASTIC, TQFP-100 LFQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Memory Density 147456 bit 73728 bit
Memory IC Type DUAL-PORT SRAM DUAL-PORT SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 100 100
Number of Words 16384 words 8192 words
Number of Words Code 16000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16KX9 8KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare CY7C09169-10AC with alternatives

Compare CY7C09159V-10AI with alternatives