CY7C056V-12AC
vs
CY7C09569V-83AI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144
Pin Count
144
144
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
6 ns
Additional Feature
AUTOMATIC POWER DOWN
AUTOMATIC POWER DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Memory Density
589824 bit
589824 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
144
144
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX36
16KX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.00005 A
0.001 A
Standby Voltage-Min
2 V
3.15 V
Supply Current-Max
0.385 mA
0.385 mA
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
1
1
Pbfree Code
No
Clock Frequency-Max (fCLK)
83 MHz
Compare CY7C056V-12AC with alternatives
Compare CY7C09569V-83AI with alternatives