CY7C0430BV-100BGC vs CY7C0430BV-100BGIT feature comparison

CY7C0430BV-100BGC Cypress Semiconductor

Buy Now Datasheet

CY7C0430BV-100BGIT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272
Pin Count 272 272
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 5 ns 5 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
I/O Type COMMON
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e0 e0
Length 27 mm 27 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type MULTI-PORT SRAM FOUR-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 4
Number of Terminals 272 272
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX18 64KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.46 mm 2.46 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.55 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm 27 mm
Base Number Matches 1 2

Compare CY7C0430BV-100BGC with alternatives

Compare CY7C0430BV-100BGIT with alternatives