CY7C024AV-25AI
vs
CYDC064B16-55AXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
QFP
Package Description
PLASTIC, TQFP-100
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Pin Count
100
100
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
55 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
14 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
DUAL-PORT SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Functions
1
1
Number of Ports
2
Number of Terminals
100
100
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
4KX16
4KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
3.6 V
1.9 V
Supply Voltage-Min (Vsup)
3 V
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NOT SPECIFIED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
14 mm
14 mm
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
ALSO OPERATES AT 2.5V AND 3V SUPPLY
Compare CY7C024AV-25AI with alternatives