CY7C008V-25AXC vs WMY32K32V-10TQI feature comparison

CY7C008V-25AXC Cypress Semiconductor

Buy Now Datasheet

WMY32K32V-10TQI White Microelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP WHITE MICROELECTRONICS
Part Package Code QFP
Package Description LEAD FREE, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns 10 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G100 R-CQFP-G100
JESD-609 Code e3
Length 14 mm
Memory Density 524288 bit 1048576 bit
Memory IC Type MULTI-PORT SRAM STANDARD SRAM
Memory Width 8 32
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 100 100
Number of Words 65536 words 32768 words
Number of Words Code 64000 32000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8 32KX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.00005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.165 mA
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
Base Number Matches 1 2
Additional Feature SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE

Compare CY7C008V-25AXC with alternatives

Compare WMY32K32V-10TQI with alternatives