CY7C008V-25AXC
vs
M5M5V1132AFP-3T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
QFP
Package Description
LEAD FREE, PLASTIC, TQFP-100
QFP,
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
3 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
R-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Memory Density
524288 bit
1048576 bit
Memory IC Type
MULTI-PORT SRAM
CACHE SRAM
Memory Width
8
32
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Ports
2
1
Number of Terminals
100
100
Number of Words
65536 words
32768 words
Number of Words Code
64000
32000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX8
32KX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3.13 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Base Number Matches
1
1
Output Enable
YES
Compare CY7C008V-25AXC with alternatives
Compare M5M5V1132AFP-3T with alternatives