CY7B994V-5BBXCT vs LCK4994YH-DB feature comparison

CY7B994V-5BBXCT Cypress Semiconductor

Buy Now Datasheet

LCK4994YH-DB LSI Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LSI CORP
Part Package Code BGA BGA
Package Description 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 LBGA, BGA100,10X10,40
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE AS SINGLE ENDED TTL ALSO ALSO OPERATES WITH 3.3V SUPPLY
Family 7B 4994
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e1 e0
Length 11 mm 11 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.002 A
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 100 100
Number of True Outputs 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA100,10X10,40 BGA100,10X10,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 0.5 ns 0.25 ns
Propagation Delay (tpd) 0.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.65 ns 0.25 ns
Seated Height-Max 1.4 mm 1.45 mm
Supply Voltage-Max (Vsup) 3.63 V 2.75 V
Supply Voltage-Min (Vsup) 2.97 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 11 mm 11 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 3
Pbfree Code No

Compare CY7B994V-5BBXCT with alternatives

Compare LCK4994YH-DB with alternatives