CY7B994V-5BBI vs NB100LVEP221MNG feature comparison

CY7B994V-5BBI Cypress Semiconductor

Buy Now Datasheet

NB100LVEP221MNG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code BGA QFN
Package Description 11 X 11 MM, 1.40 MM HEIGHT, BGA-100 HVQCCN, LCC52,.31SQ,20
Pin Count 100 52
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE AS SINGLE ENDED TTL ALSO NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family 7B 100LVE
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PBGA-B100 S-XQCC-N52
JESD-609 Code e0 e3
Length 11 mm 8 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.03 A
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 100 52
Number of True Outputs 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LBGA HVQCCN
Package Equivalence Code BGA100,10X10,40 LCC52,.31SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 0.5 ns 0.8 ns
Propagation Delay (tpd) 0.5 ns 0.71 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.65 ns 0.05 ns
Seated Height-Max 1.4 mm 1 mm
Supply Voltage-Max (Vsup) 3.63 V 3.8 V
Supply Voltage-Min (Vsup) 2.97 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 11 mm 8 mm
fmax-Min 200 MHz
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 485M

Compare CY7B994V-5BBI with alternatives

Compare NB100LVEP221MNG with alternatives