CY7B994V-2AXI
vs
9DB108BGLFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
TSSOP
Package Description
TQFP-100
TSSOP, TSSOP48,.3,20
Pin Count
100
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Family
7B
9DB
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL
JESD-30 Code
S-PQFP-G100
R-PDSO-G48
JESD-609 Code
e3
e3
Length
14 mm
12.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.002 A
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
100
48
Number of True Outputs
16
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
TSSOP
Package Equivalence Code
QFP100,.63SQ,20
TSSOP48,.3,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.8 ns
0.05 ns
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.63 V
3.465 V
Supply Voltage-Min (Vsup)
2.97 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
14 mm
6.1 mm
fmax-Min
200 MHz
Base Number Matches
2
2
Manufacturer Package Code
PAG48
ECCN Code
EAR99
Samacsys Manufacturer
Renesas Electronics
Compare CY7B994V-2AXI with alternatives
Compare 9DB108BGLFT with alternatives