CY7B9930V-2AXC vs IDT23S05-1DCG feature comparison

CY7B9930V-2AXC Cypress Semiconductor

Buy Now Datasheet

IDT23S05-1DCG Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description LQFP, SOP, SOP8,.25
Pin Count 44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE AS SINGLE ENDED TTL ALSO
Family 7B
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code S-PQFP-G44 R-PDSO-G8
JESD-609 Code e3 e3
Length 10 mm 4.9 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 44 8
Number of True Outputs 8 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.25 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.65 ns 0.25 ns
Seated Height-Max 1.6 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 10 mm 3.9 mm
fmax-Min 100 MHz 133 MHz
Base Number Matches 1 2
ECCN Code EAR99
Max I(ol) 0.032 A
Package Equivalence Code SOP8,.25

Compare CY7B9930V-2AXC with alternatives

Compare IDT23S05-1DCG with alternatives