CY7B9910-2SXCT vs CY7B9910-2SXC feature comparison

CY7B9910-2SXCT Rochester Electronics LLC

Buy Now Datasheet

CY7B9910-2SXC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 24 24
Reach Compliance Code unknown unknown
Family 7B 7B
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.392 mm 15.392 mm
Logic IC Type CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 24
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status COMMERCIAL COMMERCIAL
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 2.667 mm 2.667 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5057 mm 7.5057 mm
fmax-Min 80 MHz 80 MHz
Base Number Matches 2 2

Compare CY7B9910-2SXC with alternatives