CY7B197-20LC vs PDM41257LA8SO feature comparison

CY7B197-20LC Cypress Semiconductor

Buy Now Datasheet

PDM41257LA8SO IXYS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP IXYS CORP
Part Package Code QFJ SOJ
Package Description LCC-32 0.300 INCH, PLASTIC, SOJ-24
Pin Count 32 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 8 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type SEPARATE SEPARATE
JESD-30 Code R-CQCC-N32 R-PDSO-J24
JESD-609 Code e0 e0
Length 13.97 mm 15.875 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 24
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOJ
Package Equivalence Code LCC32,.45X.55 SOJ24,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 3.75 mm
Standby Current-Max 0.03 A 0.0005 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.11 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 2

Compare CY7B197-20LC with alternatives

Compare PDM41257LA8SO with alternatives