CY7B192-12VC vs PDM41258SA12SOITR feature comparison

CY7B192-12VC Cypress Semiconductor

Buy Now Datasheet

PDM41258SA12SOITR IXYS Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP IXYS CORP
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-28 ,
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type SEPARATE
JESD-30 Code R-PDSO-J28
JESD-609 Code e0
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 1 2

Compare CY7B192-12VC with alternatives