CY74FCT821BTSOCT vs PI74FCT821BTS feature comparison

CY74FCT821BTSOCT Cypress Semiconductor

Buy Now Datasheet

PI74FCT821BTS Diodes Incorporated

Buy Now Datasheet
No
Transferred Active
CYPRESS SEMICONDUCTOR CORP DIODES INC
SOIC
0.300 INCH, PLASTIC, SOIC-24 ,
24
not_compliant unknown
8542.39.00.01 8542.39.00.01
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
FCT FCT
R-PDSO-G24 R-PDSO-G24
e0
15.4 mm 15.4 mm
50 pF 300 pF
BUS DRIVER BUS DRIVER
83300000 Hz
0.064 A 0.048 A
10 10
1 1
2 2
24 24
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP24,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
7.5 ns
15 ns
Not Qualified
2.65 mm 2.65 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL
Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
7.5 mm 7.5 mm
2 2
EAR99
ENABLE LOW
UNIDIRECTIONAL
16.3 mA

Compare CY74FCT821BTSOCT with alternatives