CY74FCT374CTQCTE4
vs
PI74FCT374ATQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
QSOP
Package Description
SSOP, SSOP20,.25
SSOP, SSOP20,.25
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e0
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
2
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.25
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.2 ns
6.5 ns
Propagation Delay (tpd)
5.2 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare CY74FCT374CTQCTE4 with alternatives
Compare PI74FCT374ATQ with alternatives