CY74FCT2827ATQCT
vs
QS74FCT843BTSO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
QUALITY SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
0.150 INCH, QSOP-24
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH CLEAR AND PRESET
Family
FCT
FCT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
8.65 mm
Load Capacitance (CL)
300 pF
300 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
15 ns
15.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
1
Rohs Code
No
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
JESD-609 Code
e0
Max I(ol)
0.048 A
Package Equivalence Code
SOP24,.4
Prop. Delay@Nom-Sup
6.5 ns
Terminal Finish
TIN LEAD
Compare CY74FCT2827ATQCT with alternatives
Compare QS74FCT843BTSO with alternatives