CY74FCT2827ATQCT vs P74FCT843AS feature comparison

CY74FCT2827ATQCT Cypress Semiconductor

Buy Now Datasheet

P74FCT843AS Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PERFORMANCE SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, QSOP-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH CLEAR AND PRESET; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 8.65 mm 15.4 mm
Load Capacitance (CL) 300 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 15 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.064 A
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 12 ns
Terminal Finish TIN LEAD

Compare CY74FCT2827ATQCT with alternatives

Compare P74FCT843AS with alternatives