CY74FCT2541ATQCT vs CD74FCT2541TQM feature comparison

CY74FCT2541ATQCT Cypress Semiconductor

Buy Now Datasheet

CD74FCT2541TQM Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code QSOP
Package Description 0.150 INCH, QSOP-20
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 4.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 3
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.012 A
Package Equivalence Code SSOP20,.25
Prop. Delay@Nom-Sup 6 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare CY74FCT2541ATQCT with alternatives

Compare CD74FCT2541TQM with alternatives