CY74FCT245ATPC vs QS54FCT245TDB feature comparison

CY74FCT245ATPC Cypress Semiconductor

Buy Now Datasheet

QS54FCT245TDB Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-20 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDIP-T20 R-CDIP-T20
JESD-609 Code e0 e0
Length 25.527 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 4.6 ns 7.5 ns
Propagation Delay (tpd) 4.6 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare CY74FCT245ATPC with alternatives

Compare QS54FCT245TDB with alternatives