CY74FCT244TPC
vs
QS74FCT241CTSO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
QUALITY SEMICONDUCTOR INC
Package Description
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
FCT
FCT
JESD-30 Code
R-PDIP-T20
R-PDSO-G20
Length
25.527 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP20,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
6.5 ns
4.1 ns
Seated Height-Max
4.826 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Control Type
ENABLE LOW/HIGH
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Prop. Delay@Nom-Sup
4.1 ns
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare CY74FCT244TPC with alternatives
Compare QS74FCT241CTSO with alternatives