CY74FCT244TPC vs CD74FCT244EE4 feature comparison

CY74FCT244TPC Rochester Electronics LLC

Buy Now Datasheet

CD74FCT244EE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C
Family FCT FCT
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 25.527 mm 25.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 6.5 ns 6.5 ns
Seated Height-Max 4.826 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 20
Control Type ENABLE LOW
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Packing Method TUBE
Prop. Delay@Nom-Sup 6.5 ns
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD

Compare CY74FCT244TPC with alternatives

Compare CD74FCT244EE4 with alternatives