CY74FCT240ATPC vs P74FCT240TD feature comparison

CY74FCT240ATPC Rochester Electronics LLC

Buy Now Datasheet

P74FCT240TD Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PERFORMANCE SEMICONDUCTOR CORP
Package Description 0.300 INCH, PLASTIC, DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION POWER OFF DISABLE O/P'S
Family FCT FCT
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Length 25.527 mm 25.146 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 4.8 ns 8 ns
Seated Height-Max 4.826 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 20
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.064 A
Prop. Delay@Nom-Sup 8 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare CY74FCT240ATPC with alternatives

Compare P74FCT240TD with alternatives