CY74FCT2374ATSOCT vs QS74FCT2374CTSO feature comparison

CY74FCT2374ATSOCT Cypress Semiconductor

Buy Now Datasheet

QS74FCT2374CTSO Integrated Device Technology Inc

Buy Now Datasheet
Transferred Obsolete
CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
SOIC SOIC
0.300 INCH, PLASTIC, SOIC-20 SOP, SOP20,.4
20 20
unknown not_compliant
8542.39.00.01 8542.39.00.01
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR
FCT FCT
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
6.5 ns 5.2 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
2 2
No
e0
0.012 A
1
SOP20,.4
225
5.2 ns
TIN LEAD
20
POSITIVE EDGE

Compare CY74FCT2374ATSOCT with alternatives

Compare QS74FCT2374CTSO with alternatives