CY74FCT2374ATSOCG4 vs CY74FCT2374ATSOCE4 feature comparison

CY74FCT2374ATSOCG4 Texas Instruments

Buy Now Datasheet

CY74FCT2374ATSOCE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP20,.4 SOP, SOP20,.4
20 20
compliant compliant
8542.39.00.01 8542.39.00.01
FCT FCT
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.012 A 0.012 A
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TUBE
NOT SPECIFIED NOT SPECIFIED
6.5 ns 6.5 ns
6.5 ns 6.5 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
POSITIVE EDGE POSITIVE EDGE
7.5 mm 7.5 mm
1 1
Yes

Compare CY74FCT2374ATSOCG4 with alternatives

Compare CY74FCT2374ATSOCE4 with alternatives