CY74FCT2244TSOC vs CD74FCT2244CTQM feature comparison

CY74FCT2244TSOC Cypress Semiconductor

Buy Now Datasheet

CD74FCT2244CTQM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 624.9
CO2e (mg) 7686.27
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2020-01-16
EFUP 50
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR
Control Type ENABLE LOW
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns 4.1 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 2 3
Pbfree Code No
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY74FCT2244TSOC with alternatives

Compare CD74FCT2244CTQM with alternatives