CY74FCT2244DTSOCT vs CY74FCT2244DTSOC feature comparison

CY74FCT2244DTSOCT Cypress Semiconductor

Buy Now Datasheet

CY74FCT2244DTSOC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.300 INCH, PLASTIC, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 624.9 624.9
CO2e (mg) 7686.27 7686.27
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 3.6 ns 3.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code No
Candidate List Date 2020-01-16
EFUP 50
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Prop. Delay@Nom-Sup 3.6 ns
Terminal Finish TIN LEAD

Compare CY74FCT2244DTSOCT with alternatives

Compare CY74FCT2244DTSOC with alternatives