CY74FCT16374CTPAC
vs
IDT74FCT16374ATPAG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TSSOP,
GREEN, TSSOP-48
Reach Compliance Code
unknown
compliant
Family
FCT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.2 ns
6.5 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
48
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1992-01-01
Additional Feature
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP48,.3,20
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.5 ns
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Compare CY74FCT16374CTPAC with alternatives
Compare IDT74FCT16374ATPAG with alternatives