CY74FCT162H245CTPAC vs 74FCT162H245CTPA feature comparison

CY74FCT162H245CTPAC Cypress Semiconductor

Buy Now Datasheet

74FCT162H245CTPA Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
TSSOP TSSOP
TSSOP, TSSOP48,.3,20 TSSOP, TSSOP48,.3,20
48 48
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
WITH DIRECTION CONTROL WITH DIRECTION CONTROL; BUS HOLD I/PS
COMMON CONTROL COMMON CONTROL
BIDIRECTIONAL BIDIRECTIONAL
FCT FCT
R-PDSO-G48 R-PDSO-G48
e0 e0
12.5 mm 12.5 mm
50 pF
BUS TRANSCEIVER BUS TRANSCEIVER
0.024 A 0.024 A
8 8
2 2
2 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP48,.3,20 TSSOP48,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
4.1 ns 3.5 ns
4.1 ns 3.5 ns
Not Qualified Not Qualified
1.1 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
6.1 mm 6.1 mm
1 1
1
TUBE
240
20

Compare CY74FCT162H245CTPAC with alternatives

Compare 74FCT162H245CTPA with alternatives