CY74FCT162652CTPACT vs 74ABT16652DGG,118 feature comparison

CY74FCT162652CTPACT Cypress Semiconductor

Buy Now Datasheet

74ABT16652DGG,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP,
Pin Count 56
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family FCT ABT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 14 mm 14 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5.7 ns 4.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare CY74FCT162652CTPACT with alternatives

Compare 74ABT16652DGG,118 with alternatives