CY74FCT16244CTPAC vs CY74FCT16244CTPACR feature comparison

CY74FCT16244CTPAC Rochester Electronics LLC

Buy Now Datasheet

CY74FCT16244CTPACR Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC CYPRESS SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP,
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3 12.3
Average Weight (mg) 250.25 250.25
CO2e (mg) 3078.075 3078.075
Category CO2 Kg 12.3 12.3
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 4.1 ns 4.1 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm 6.1 mm
Base Number Matches 3 2
Part Package Code TSSOP
Pin Count 48
Compliance Temperature Grade Industrial: -40C to +85C
Load Capacitance (CL) 50 pF

Compare CY74FCT16244CTPAC with alternatives

Compare CY74FCT16244CTPACR with alternatives