CY74FCT16240TPVCT
vs
IDT74FCT16240CTPV
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP,
|
SSOP, SSOP48,.4
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
not_compliant
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Length |
15.875 mm
|
15.875 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
8 ns
|
4.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.794 mm
|
2.794 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
|
Control Type |
|
ENABLE LOW
|
JESD-609 Code |
|
e0
|
Max I(ol) |
|
0.064 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SSOP48,.4
|
Peak Reflow Temperature (Cel) |
|
225
|
Prop. Delay@Nom-Sup |
|
4.3 ns
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare CY74FCT16240TPVCT with alternatives
Compare IDT74FCT16240CTPV with alternatives