CY74FCT138ATSOCTG4 vs CD74FCT138ATNM96 feature comparison

CY74FCT138ATSOCTG4 Texas Instruments

Buy Now Datasheet

CD74FCT138ATNM96 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP16,.4 ,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS 3 ENABLE INPUTS
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5.8 ns
Propagation Delay (tpd) 5.8 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
Base Number Matches 1 2

Compare CY74FCT138ATSOCTG4 with alternatives

Compare CD74FCT138ATNM96 with alternatives