CY62256NLL-70SNXA vs MB84256A-70LLPFTR-X feature comparison

CY62256NLL-70SNXA Alliance Memory Inc

Buy Now Datasheet

MB84256A-70LLPFTR-X FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ALLIANCE MEMORY INC FUJITSU SEMICONDUCTOR AMERICA INC
Package Description SOP-28 TSOP1-R,
Reach Compliance Code compliant unknown
Access Time-Max 70 ns 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9324 mm 11.8 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1-R
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 2.794 mm 1.2 mm
Standby Current-Max 0.00001 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.55 mm
Terminal Position DUAL DUAL
Width 7.5057 mm 8 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.32.00.41
Number of Ports 1
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare CY62256NLL-70SNXA with alternatives

Compare MB84256A-70LLPFTR-X with alternatives