CY62256-55PC vs KM681000ALR-7L feature comparison

CY62256-55PC Cypress Semiconductor

Buy Now Datasheet

KM681000ALR-7L Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP TSOP
Package Description DIP, TSOP1-R, TSSOP32,.56,20
Pin Count 28 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 70 ns
JESD-30 Code R-PDIP-T28 R-PDSO-G32
JESD-609 Code e0 e0
Length 37.211 mm 18.4 mm
Memory Density 262144 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 32
Number of Words 32768 words 131072 words
Number of Words Code 32000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Width 15.24 mm 8 mm
Base Number Matches 1 1
I/O Type COMMON
Package Equivalence Code TSSOP32,.56,20
Reverse Pinout YES
Standby Current-Max 0.00001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA

Compare CY62256-55PC with alternatives

Compare KM681000ALR-7L with alternatives