CY62167DV30LL-70BVIT vs HY64UD16162M-DF85E feature comparison

CY62167DV30LL-70BVIT Cypress Semiconductor

Buy Now Datasheet

HY64UD16162M-DF85E SK Hynix Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SK HYNIX INC
Package Description 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 FBGA-48
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -25C to +85C
Candidate List Date 2020-01-16
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Access Time-Max 70 ns 85 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0
Length 9.5 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM PSEUDO STATIC RAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Standby Current-Max 0.00001 A 0.000002 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.025 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 2.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 7 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 48
kg CO2e/kg 12
Average Weight (mg) 50.85
CO2e (mg) 610.2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY62167DV30LL-70BVIT with alternatives

Compare HY64UD16162M-DF85E with alternatives