CY62167DV18LL-55BVXIT vs MB82D01171A-80PBT feature comparison

CY62167DV18LL-55BVXIT Cypress Semiconductor

Buy Now Datasheet

MB82D01171A-80PBT FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FUJITSU LTD
Part Package Code BGA
Package Description 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, BGA-48 TFBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 80 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 9.5 mm 9 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V 2.7 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 6 mm
Base Number Matches 1 2
Rohs Code No
Additional Feature ALSO OPERATES AT 2.7V TO 3.1V SUPPLY
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA48,6X8,32
Standby Current-Max 0.0002 A
Supply Current-Max 0.025 mA
Terminal Finish TIN LEAD

Compare CY62167DV18LL-55BVXIT with alternatives

Compare MB82D01171A-80PBT with alternatives