CY62167DV18L-70BVI vs MB82D01171A-80PBT feature comparison

CY62167DV18L-70BVI Cypress Semiconductor

Buy Now Datasheet

MB82D01171A-80PBT FUJITSU Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FUJITSU LTD
Part Package Code BGA
Package Description VFBGA, BGA48,6X8,30 TFBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 80 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e0
Length 9.5 mm 9 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Standby Current-Max 0.000015 A 0.0002 A
Standby Voltage-Min 1 V
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 1.95 V 2.7 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 6 mm
Base Number Matches 1 2
Additional Feature ALSO OPERATES AT 2.7V TO 3.1V SUPPLY

Compare CY62167DV18L-70BVI with alternatives

Compare MB82D01171A-80PBT with alternatives