CY62157EV30LL-45ZSXI vs UPD448012GY-C70X-MJH feature comparison

CY62157EV30LL-45ZSXI Cypress Semiconductor

Buy Now Datasheet

UPD448012GY-C70X-MJH NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP NEC ELECTRONICS CORP
Part Package Code TSOP2 TSOP1
Package Description TSOP2-44 12 X 18 MM, PLASTIC, TSOP1-48
Pin Count 44 48
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G48
JESD-609 Code e4 e0
Length 18.415 mm 18 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Organization 512KX16 512KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSSOP
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.194 mm 1.2 mm
Standby Current-Max 0.000005 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 10.16 mm 12 mm
Base Number Matches 2 1

Compare CY62157EV30LL-45ZSXI with alternatives

Compare UPD448012GY-C70X-MJH with alternatives