CY62157DV20L-55BVI
vs
AS6VB51216-85BI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
6 X 8 MM, 1 MM HEIGHT, VFBGA-48
TFBGA,
Pin Count
48
48
Reach Compliance Code
unknown
unknown
Access Time-Max
55 ns
85 ns
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
9 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
3.3 V
Supply Voltage-Min (Vsup)
1.65 V
2.7 V
Supply Voltage-Nom (Vsup)
1.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
7 mm
Base Number Matches
2
1
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Compare AS6VB51216-85BI with alternatives