CY62128BLL-70ZAI vs CY62128BLL-70ZAIT feature comparison

CY62128BLL-70ZAI Cypress Semiconductor

Buy Now Datasheet

CY62128BLL-70ZAIT Cypress Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
TSOP1 TSOP1
8 X 13.40 MM, STSOP1-32 TSOP1,
32 32
not_compliant unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
70 ns 70 ns
COMMON
R-PDSO-G32 R-PDSO-G32
e0 e0
11.8 mm 11.8 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
3 3
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX8 128KX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP32,.56,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
1.2 mm 1.2 mm
2 V
0.015 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
8 mm 8 mm
1 1

Compare CY62128BLL-70ZAI with alternatives

Compare CY62128BLL-70ZAIT with alternatives